+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC29502WT

IC: voltage regulator; LDO,linear,adjustable; 1.25÷26V; 5A; THT


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC29502WT
TME Symbol:
MIC29502WT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.37V
Output voltage
1.25...26V
Output current
5A
Case
TO220-5
Mounting
THT
Manufacturer series
MIC2950X
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
16V
Manufacturer standard package
50pcs.
Gross weight2.057 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO adjustable voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC29502WT
317 in TME stock
Net price for quantities from 1 pcs - 9.01 USDGross price for quantities from 1 pcs - 10.82 USD
Net price for quantities from 25 pcs - 7.73 USDGross price for quantities from 25 pcs - 9.27 USD
Net price for quantities from 50 pcs - 6.77 USDGross price for quantities from 50 pcs - 8.13 USD
Net price for quantities from 100 pcs - 5.61 USDGross price for quantities from 100 pcs - 6.73 USD
Net price for quantities from 250 pcs - 5.30 USDGross price for quantities from 250 pcs - 6.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs