+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC29503WT

IC: voltage regulator; LDO,linear,adjustable; 1.25÷25V; 5A; THT

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC29503WT
TME Symbol:
MIC29503WT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.37V
Output voltage
1.25...25V
Output current
5A
Case
TO220-5
Mounting
THT
Manufacturer series
MIC2950X
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.25...25V
Manufacturer standard package
50pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO adjustable voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC29503WT
0 in TME stock
Net price for quantities from 1 pcs - 6.22 GBPGross price for quantities from 1 pcs - 7.47 GBP
Net price for quantities from 3 pcs - 5.60 GBPGross price for quantities from 3 pcs - 6.72 GBP
Net price for quantities from 10 pcs - 4.95 GBPGross price for quantities from 10 pcs - 5.94 GBP
Net price for quantities from 50 pcs - 4.45 GBPGross price for quantities from 50 pcs - 5.33 GBP
No. of pieces (Multiplicity: 1)