+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC29510-5.0WT

IC: voltage regulator; LDO,linear,fixed; 5V; 5A; TO220-3; THT; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC29510-5.0WT
TME Symbol:
MIC29510-5.0WT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
1V
Output voltage
5V
Output current
5A
Case
TO220-3
Mounting
THT
Manufacturer series
MIC2951
Kind of package
tube
Operating temperature
0...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.3...16V
Manufacturer standard package
50pcs.
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC29510-5.0WT
0 in TME stock
Net price for quantities from 1 pcs - 5.53 USDGross price for quantities from 1 pcs - 6.64 USD
Net price for quantities from 5 pcs - 4.98 USDGross price for quantities from 5 pcs - 5.98 USD
Net price for quantities from 25 pcs - 4.40 USDGross price for quantities from 25 pcs - 5.28 USD
Net price for quantities from 100 pcs - 3.95 USDGross price for quantities from 100 pcs - 4.74 USD
Net price for quantities from 500 pcs - 3.70 USDGross price for quantities from 500 pcs - 4.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.