+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2954-02WT

IC: voltage regulator; LDO,linear,fixed; 5V; 0.25A; TO220-3; THT

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2954-02WT
TME Symbol:
MIC2954-02WT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.6V
Output voltage
5V
Output current
0.25A
Case
TO220-3
Mounting
THT
Manufacturer series
MIC2954
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±0.5%
Number of channels
1
Input voltage
2...30V
Manufacturer standard package
50pcs.
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC2954-02WT
0 in TME stock
Net price for quantities from 1 pcs - 2.79 USDGross price for quantities from 1 pcs - 3.34 USD
Net price for quantities from 5 pcs - 2.51 USDGross price for quantities from 5 pcs - 3.00 USD
Net price for quantities from 25 pcs - 2.21 USDGross price for quantities from 25 pcs - 2.66 USD
Net price for quantities from 100 pcs - 1.99 USDGross price for quantities from 100 pcs - 2.38 USD
Net price for quantities from 500 pcs - 1.85 USDGross price for quantities from 500 pcs - 2.22 USD
No. of pieces (Multiplicity: 1)