+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2954-03WS

IC: voltage regulator; LDO,linear,fixed; 5V; 0.25A; SOT223-3; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2954-03WS
TME Symbol:
MIC2954-03WS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.6V
Output voltage
5V
Output current
0.25A
Case
SOT223-3
Mounting
SMD
Manufacturer series
MIC2954
Kind of package
tube
Operating temperature
-40...125°C
Number of channels
1
Input voltage
2...30V
Manufacturer standard package
78pcs.
Gross weight0.124 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC2954-03WS
171 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 2.08 USD
Net price for quantities from 3 pcs - 1.69 USDGross price for quantities from 3 pcs - 2.02 USD
Net price for quantities from 10 pcs - 1.53 USDGross price for quantities from 10 pcs - 1.83 USD
Net price for quantities from 78 pcs - 1.35 USDGross price for quantities from 78 pcs - 1.61 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 78 pcsTube = 156 pcs