+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2981/82YWM-TR

IC: driver; gate driver; SOP18; 500mA; 50V; Uoper: 5÷50V; Usup: 5÷50V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2981/82YWM-TR
TME Symbol:
MIC2981/82YWM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
SOP18
Output current
0.5A
Output voltage
50V
DC supply current
10mA
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
5...50V
Maximum output current
0.5A
Kind of package
reel, tape
Manufacturer standard package
1000pcs.
Supply voltage
  • 5...50V
Gross weight0.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC2981/82YWM-TR
0 in TME stock
Net price for quantities from 1000 pcs - 2.90 USDGross price for quantities from 1000 pcs - 3.48 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.