+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2981/82YWM

IC: driver; darlington,transistor array; SOP18-W; 500mA; 5÷50V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2981/82YWM
TME Symbol:
MIC2981/82YWM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
darlington, transistor array
Case
SOP18-W
Output current
0.5A
Output voltage
5...50V
Number of channels
8
Mounting
SMD
Operating temperature
-40...85°C
Application
for inductive load
Input voltage
30V
Kind of package
tube
Manufacturer standard package
41pcs.
Gross weight0.582 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC2981/82YWM
619 in TME stock
Net price for quantities from 1 pcs - 3.06 EURGross price for quantities from 1 pcs - 3.68 EUR
Net price for quantities from 25 pcs - 2.65 EURGross price for quantities from 25 pcs - 3.18 EUR
Net price for quantities from 41 pcs - 2.56 EURGross price for quantities from 41 pcs - 3.06 EUR
Net price for quantities from 82 pcs - 2.43 EURGross price for quantities from 82 pcs - 2.91 EUR
Net price for quantities from 205 pcs - 2.25 EURGross price for quantities from 205 pcs - 2.70 EUR
Net price for quantities from 287 pcs - 2.19 EURGross price for quantities from 287 pcs - 2.62 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 41 pcs