+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC3172YM-TR

IC: PMIC; Uin: 3÷40V; Uoper: 3÷40V; SOIC8; Usup: 3÷40V; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC3172YM-TR
TME Symbol:
MIC3172YM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
3...40V
Operating voltage
3...40V
Output current
1.25A
Frequency
0.1MHz
Mounting
SMD
Case
SOIC8
Topology
boost, buck, buck-boost, flyback, forward
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 3...40V
Gross weight0.094 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC3172YM-TR
0 in TME stock
Net price for quantities from 2500 pcs - 1.37 EURGross price for quantities from 2500 pcs - 1.65 EUR
No. of pieces (Multiplicity: 2 500)