+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC3172YM

PMIC; DC/DC converter; Uin: 3÷40VDC; Uout: 65VDC; 1.25A; SO8; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC3172YM
TME Symbol:
MIC3172YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...40V DC
Output voltage
65V DC
Output current
1.25A
Case
SO8
Mounting
SMD
Topology
boost, buck, buck-boost, Čuk, flyback, forward
Number of channels
1
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
95pcs.
Gross weight0.079 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC3172YM
321 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.11 USDGross price for quantities from 1 pcs - 3.74 USD
Packaging method by the manufacturer:
Tube = 95 pcs