+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MIC3205YML-TR

IC: driver; buck; MLF10; 4.5÷5.5V; Ch: 1; PWM; Uoper: 4.5÷40V; 1.5MHz

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC3205YML-TR
TME Symbol:
MIC3205YML-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
buck
Case
MLF10
Output voltage
4.5...5.5V
Number of channels
1
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...40V
Application
lighting
Input voltage
4.5...40V
Frequency
1.5MHz
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Supply voltage
  • 4.5...40V
Gross weight0.042 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY
*
MIC3205YML-TR
Product withdrawn from the offer
Use the specification table below to search for similar products