+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC3223YTSE-TR

IC: driver; boost; TSSOP16; 3.5A; 37V; Ch: 1; PWM; Uoper: 4.5÷20V; 1Hz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC3223YTSE-TR
TME Symbol:
MIC3223YTSE-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
boost
Case
TSSOP16
Output current
3.5A
Output voltage
37V
Number of channels
1
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...20V
Application
lighting
Input voltage
4.5...20V
Frequency
1Hz
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 4.5...20V
Gross weight0.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
MIC3223YTSE-TR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 1.86 EURGross price for quantities from 2500 pcs - 2.23 EUR