+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC33153YHJ-TR

PMIC; DC/DC converter; Uin: 2.7÷5.5VDC; Uout: 0.62÷3.6VDC; 1.2A

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC33153YHJ-TR
TME Symbol:
MIC33153YHJ-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...5.5V DC
Output voltage
0.62...3.6V DC
Output current
1.2A
Case
MLF14
Mounting
SMD
Frequency
4MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Integrated circuit features
HyperLight Load architecture
Efficiency
85%
Manufacturer standard package
5000pcs.
Gross weight0.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC33153YHJ-TR
0 in TME stock
Net price for quantities from 1 pcs - 1.76 EURGross price for quantities from 1 pcs - 2.11 EUR
Net price for quantities from 25 pcs - 1.47 EURGross price for quantities from 25 pcs - 1.76 EUR
Net price for quantities from 5000 pcs - 1.32 EURGross price for quantities from 5000 pcs - 1.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.