+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC37150-1.5WR-TR

IC: voltage regulator; LDO,linear,fixed; 1.5V; 1.5A; SPAK3; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC37150-1.5WR-TR
TME Symbol:
MIC37150-1.5WR-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.5V
Output voltage
1.5V
Output current
1.5A
Case
SPAK3
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.25...6V
Manufacturer standard package
750pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
*
MIC37150-1.5WR-TR
0 in TME stock
Net price for quantities from 750 pcs - 1.89 EURGross price for quantities from 750 pcs - 2.26 EUR
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.