+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC37150-1.5WR

IC: voltage regulator; LDO,linear,fixed; 1.5V; 1.5A; SPAK3; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC37150-1.5WR
TME Symbol:
MIC37150-1.5WR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.5V
Output voltage
1.5V
Output current
1.5A
Case
SPAK3
Mounting
SMD
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.25...6V
Manufacturer standard package
48pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
*
MIC37150-1.5WR
0 in TME stock
Net price for quantities from 1 pcs - 3.44 USDGross price for quantities from 1 pcs - 4.13 USD
Net price for quantities from 5 pcs - 3.09 USDGross price for quantities from 5 pcs - 3.71 USD
Net price for quantities from 24 pcs - 2.73 USDGross price for quantities from 24 pcs - 3.28 USD
Net price for quantities from 96 pcs - 2.46 USDGross price for quantities from 96 pcs - 2.95 USD
Net price for quantities from 480 pcs - 2.30 USDGross price for quantities from 480 pcs - 2.76 USD
No. of pieces (Multiplicity: 1)