+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC37303YME-TR

IC: voltage regulator; LDO,linear,adjustable; 1.25÷6V; 3A; SO8-EP

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC37303YME-TR
TME Symbol:
MIC37303YME-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.5V
Output voltage
1.25...6V
Output current
3A
Case
SO8-EP
Mounting
SMD
Manufacturer series
MIC37303
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.25...6V
Manufacturer standard package
2500pcs.
Gross weight0.116 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO adjustable voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC37303YME-TR
45 in TME stock
Net price for quantities from 1 pcs - 2.26 EURGross price for quantities from 1 pcs - 2.71 EUR
Net price for quantities from 5 pcs - 2.12 EURGross price for quantities from 5 pcs - 2.54 EUR
Net price for quantities from 25 pcs - 2.02 EURGross price for quantities from 25 pcs - 2.43 EUR
Net price for quantities from 100 pcs - 1.92 EURGross price for quantities from 100 pcs - 2.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 50 pcs