+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC384-3YM

IC: temperature sensor; local,remote; -55÷125°C; SOIC8; SMD; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC384-3YM
TME Symbol:
MIC384-3YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Kind of temperature sensor
local, remote
Temperature measuring range
-55...125°C
Case
SOIC8
Mounting
SMD
Operating voltage
2.7...5.5V
Kind of package
tube
Integrated circuit features
programmable
Operating temperature
-55...125°C
Manufacturer standard package
95pcs.
Interface
  • 2-wire
  • I2C
  • SMBus
Supply voltage
  • 2.7...5.5V
Gross weight0.098 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
MIC384-3YM
0 in TME stock
Net price for quantities from 380 pcs - 1.12 GBPGross price for quantities from 380 pcs - 1.35 GBP
No. of pieces (Multiplicity: 95)
Minimum order quantity: 380.
Multiplicity: 95.