+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC38C44-1YM

IC: PMIC; 500mA; 5V; 500kHz; SOIC14; boost,buck,flyback,forward

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC38C44-1YM
TME Symbol:
MIC38C44-1YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Output current
0.5A
Output voltage
5V
Frequency
0.5MHz
Case
SOIC14
Mounting
SMD
Operating temperature
-40...85°C
Topology
boost, buck, flyback, forward
Input voltage
9V
Operating voltage
8...20V
Kind of package
tube
Integrated circuit features
PWM
Manufacturer standard package
54pcs.
Supply voltage
  • 9...20V
Gross weight0.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
MIC38C44-1YM
0 in TME stock
Net price for quantities from 270 pcs - 1.69 GBPGross price for quantities from 270 pcs - 2.03 GBP
No. of pieces (Multiplicity: 54)
Minimum order quantity: 270.
Multiplicity: 54.