+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC38C45YN

IC: PMIC; PWM controller; 500mA; 49÷55kHz; Ch: 1; DIP8; 7.6÷20V; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC38C45YN
TME Symbol:
MIC38C45YN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.5A
Frequency
49...55kHz
Number of channels
1
Case
DIP8
Mounting
THT
Operating temperature
-40...85°C
Topology
boost, buck, buck-boost, flyback, forward
Duty cycle factor
0...50%
Kind of package
tube
Operating voltage
8.4...20V DC
Manufacturer standard package
50pcs.
Supply voltage
  • 7.6...20V
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
MIC38C45YN
0 in TME stock
Net price for quantities from 300 pcs - 1.02 EURGross price for quantities from 300 pcs - 1.23 EUR
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.