+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC38HC42YN

IC: PMIC; 1A; 5V; 500kHz; DIP8; boost,buck,flyback,forward; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC38HC42YN
TME Symbol:
MIC38HC42YN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Output current
1A
Output voltage
5V
Frequency
0.5MHz
Case
DIP8
Mounting
THT
Topology
boost, buck, flyback, forward
Operating voltage
9...20V
Kind of package
tube
Integrated circuit features
PWM
Manufacturer standard package
50pcs.
Supply voltage
  • 9...20V
Gross weight0.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
MIC38HC42YN
0 in TME stock
Net price for quantities from 250 pcs - 1.34 EURGross price for quantities from 250 pcs - 1.61 EUR
No. of pieces (Multiplicity: 50)
Minimum order quantity: 250.
Multiplicity: 50.