+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC39100-3.3WS-TR

IC: voltage regulator; LDO,linear,fixed; 3.3V; 1A; SOT223-3; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC39100-3.3WS-TR
TME Symbol:
MIC39100-3.3WS-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.63V
Output voltage
3.3V
Output current
1A
Case
SOT223-3
Mounting
SMD
Manufacturer series
MIC39100
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.25...16V
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC39100-3.3WS-TR
0 in TME stock
Net price for quantities from 2500 pcs - 1.09 USDGross price for quantities from 2500 pcs - 1.31 USD
No. of pieces (Multiplicity: 2 500)