+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC39151-2.5WU

IC: voltage regulator; LDO,linear,fixed; 2.5V; 1.5A; D2PAK-5; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC39151-2.5WU
TME Symbol:
MIC39151-2.5WU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.5V
Output voltage
2.5V
Output current
1.5A
Case
D2PAK-5
Mounting
SMD
Manufacturer series
MIC39151
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.25...16V
Manufacturer standard package
50pcs.
Gross weight1.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC39151-2.5WU
0 in TME stock
Net price for quantities from 1 pcs - 3.25 USDGross price for quantities from 1 pcs - 3.89 USD
Net price for quantities from 5 pcs - 2.92 USDGross price for quantities from 5 pcs - 3.51 USD
Net price for quantities from 25 pcs - 2.58 USDGross price for quantities from 25 pcs - 3.10 USD
Net price for quantities from 100 pcs - 2.32 USDGross price for quantities from 100 pcs - 2.78 USD
Net price for quantities from 500 pcs - 2.17 USDGross price for quantities from 500 pcs - 2.60 USD
No. of pieces (Multiplicity: 1)