+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4104YM

IC: driver; H-bridge; gate driver; SO8; -3÷2A; Ch: 2; 9÷16V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4104YM
TME Symbol:
MIC4104YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
gate driver
Case
SO8
Output current
-3...2A
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
9...16V
Impulse rise time
10ns
Pulse fall time
6ns
Kind of package
tube
Kind of output
non-inverting
Manufacturer standard package
95pcs.
Gross weight0.076 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC4104YM
131 in TME stock
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.82 USD
Net price for quantities from 10 pcs - 2.19 USDGross price for quantities from 10 pcs - 2.63 USD
Net price for quantities from 25 pcs - 1.99 USDGross price for quantities from 25 pcs - 2.38 USD
Net price for quantities from 50 pcs - 1.91 USDGross price for quantities from 50 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs