+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4225YM

IC: driver; low-side; SOIC8; 4A; Ch: 2; MOSFET; 4.5÷18V; Iout max: 4A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4225YM
TME Symbol:
MIC4225YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
SOIC8
Output current
4A
Number of channels
2
Integrated circuit features
MOSFET
DC supply current
1.7mA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...18V
Impulse rise time
15ns
Pulse fall time
15ns
Maximum output current
4A
Kind of package
tube
Kind of output
complementary, non-inverting
Manufacturer standard package
95pcs.
Gross weight0.093 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC4225YM
0 in TME stock
Net price for quantities from 285 pcs - 2.11 USDGross price for quantities from 285 pcs - 2.54 USD
No. of pieces (Multiplicity: 95)
Minimum order quantity: 285.
Multiplicity: 95.