+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4420YMM

IC: driver; gate driver; MSOP8; 6A; Ch: 1; 4.5÷18V; 1.6MHz

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4420YMM
TME Symbol:
MIC4420YMM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
MSOP8
Output current
6A
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...18V
Impulse rise time
35ns
Pulse fall time
35ns
Frequency
1.6MHz
Kind of package
tube
Kind of output
non-inverting
Manufacturer standard package
100pcs.
Gross weight0.021 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC4420YMM
0 in TME stock
Net price for quantities from 400 pcs - 1.13 EURGross price for quantities from 400 pcs - 1.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 400.
Multiplicity: 1.