+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4420YN

IC: driver; gate driver; DIP8; 6A; Ch: 1; 4.5÷18V; 1.6MHz

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4420YN
TME Symbol:
MIC4420YN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
DIP8
Output current
6A
Number of channels
1
Mounting
THT
Operating temperature
-40...125°C
Operating voltage
4.5...18V
Impulse rise time
35ns
Pulse fall time
35ns
Frequency
1.6MHz
Kind of package
tube
Kind of output
non-inverting
Manufacturer standard package
50pcs.
Gross weight0.523 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC4420YN
0 in TME stock
Net price for quantities from 1 pcs - 4.33 USDGross price for quantities from 1 pcs - 5.20 USD
Net price for quantities from 3 pcs - 3.68 USDGross price for quantities from 3 pcs - 4.42 USD
Net price for quantities from 10 pcs - 3.14 USDGross price for quantities from 10 pcs - 3.77 USD
Net price for quantities from 50 pcs - 2.71 USDGross price for quantities from 50 pcs - 3.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.