+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4425YM

IC: driver; gate driver; SO8; 3A; Ch: 2; 4.5÷18V; OUT: complementary

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4425YM
TME Symbol:
MIC4425YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
SO8
Output current
3A
Number of channels
2
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
4.5...18V
Impulse rise time
35ns
Pulse fall time
35ns
Kind of package
tube
Kind of output
complementary
Manufacturer standard package
95pcs.
Gross weight0.077 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC4425YM
273 in TME stock
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 3 pcs - 1.78 USDGross price for quantities from 3 pcs - 2.14 USD
Net price for quantities from 5 pcs - 1.73 USDGross price for quantities from 5 pcs - 2.07 USD
Net price for quantities from 10 pcs - 1.64 USDGross price for quantities from 10 pcs - 1.97 USD
Net price for quantities from 25 pcs - 1.53 USDGross price for quantities from 25 pcs - 1.83 USD
Net price for quantities from 50 pcs - 1.45 USDGross price for quantities from 50 pcs - 1.73 USD
Net price for quantities from 95 pcs - 1.36 USDGross price for quantities from 95 pcs - 1.64 USD
Net price for quantities from 190 pcs - 1.28 USDGross price for quantities from 190 pcs - 1.53 USD
Net price for quantities from 475 pcs - 1.17 USDGross price for quantities from 475 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs