+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4426YM

IC: driver; gate driver; SO8; 1.5A; Ch: 2; 4.5÷18V; OUT: inverting

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4426YM
TME Symbol:
MIC4426YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
SO8
Output current
1.5A
Number of channels
2
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
4.5...18V
Impulse rise time
20ns
Pulse fall time
20ns
Kind of package
tube
Kind of output
inverting
Manufacturer standard package
95pcs.
Gross weight0.074 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC4426YM
0 in TME stock
Net price for quantities from 1 pcs - 1.05 EURGross price for quantities from 1 pcs - 1.26 EUR
Net price for quantities from 10 pcs - 0.85 EURGross price for quantities from 10 pcs - 1.01 EUR
Net price for quantities from 25 pcs - 0.80 EURGross price for quantities from 25 pcs - 0.96 EUR
Net price for quantities from 95 pcs - 0.75 EURGross price for quantities from 95 pcs - 0.90 EUR
Net price for quantities from 190 pcs - 0.72 EURGross price for quantities from 190 pcs - 0.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs