+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4426YN

IC: driver; gate driver; DIP8; 1.5A; Ch: 2; 4.5÷18V; OUT: inverting

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4426YN
TME Symbol:
MIC4426YN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
DIP8
Output current
1.5A
Number of channels
2
Mounting
THT
Operating temperature
-40...85°C
Operating voltage
4.5...18V
Impulse rise time
20ns
Pulse fall time
20ns
Kind of package
tube
Kind of output
inverting
Manufacturer standard package
50pcs.
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC4426YN
603 in TME stock
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 50 pcs - 1.34 USDGross price for quantities from 50 pcs - 1.60 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs