+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4428YM

IC: driver; gate driver; SO8; 1.5A; Ch: 2; 4.5÷18V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4428YM
TME Symbol:
MIC4428YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
SO8
Output current
1.5A
Number of channels
2
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
4.5...18V
Impulse rise time
20ns
Pulse fall time
20ns
Kind of package
tube
Kind of output
complementary
Manufacturer standard package
95pcs.
Gross weight0.069 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC4428YM
357 in TME stock
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 10 pcs - 1.10 USDGross price for quantities from 10 pcs - 1.32 USD
Net price for quantities from 25 pcs - 1.01 USDGross price for quantities from 25 pcs - 1.22 USD
Net price for quantities from 95 pcs - 0.88 USDGross price for quantities from 95 pcs - 1.05 USD
Net price for quantities from 190 pcs - 0.80 USDGross price for quantities from 190 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs