+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4428YN

IC: driver; gate driver; DIP8; 1.5A; Ch: 2; 4.5÷18V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4428YN
TME Symbol:
MIC4428YN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
DIP8
Output current
1.5A
Number of channels
2
Mounting
THT
Operating temperature
-40...85°C
Operating voltage
4.5...18V
Impulse rise time
20ns
Pulse fall time
20ns
Kind of package
tube
Kind of output
complementary
Manufacturer standard package
50pcs.
Gross weight0.527 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC4428YN
228 in TME stock
Net price for quantities from 1 pcs - 1.38 EURGross price for quantities from 1 pcs - 1.66 EUR
Net price for quantities from 10 pcs - 1.25 EURGross price for quantities from 10 pcs - 1.50 EUR
Net price for quantities from 25 pcs - 1.15 EURGross price for quantities from 25 pcs - 1.37 EUR
Net price for quantities from 50 pcs - 1.05 EURGross price for quantities from 50 pcs - 1.26 EUR
Net price for quantities from 100 pcs - 1.01 EURGross price for quantities from 100 pcs - 1.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs