+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4429YM

IC: driver; gate driver; SO8; 6A; Ch: 1; 4.5÷18V; 1.6MHz

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4429YM
TME Symbol:
MIC4429YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
SO8
Output current
6A
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...18V
Impulse rise time
35ns
Pulse fall time
35ns
Frequency
1.6MHz
Kind of package
tube
Kind of output
inverting
Manufacturer standard package
95pcs.
Gross weight0.074 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC4429YM
257 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.54 EURGross price for quantities from 1 pcs - 1.85 EUR
Net price for quantities from 25 pcs - 1.45 EURGross price for quantities from 25 pcs - 1.73 EUR
Net price for quantities from 95 pcs - 1.32 EURGross price for quantities from 95 pcs - 1.59 EUR
Net price for quantities from 190 pcs - 1.21 EURGross price for quantities from 190 pcs - 1.45 EUR
Net price for quantities from 285 pcs - 1.14 EURGross price for quantities from 285 pcs - 1.37 EUR
Net price for quantities from 380 pcs - 1.09 EURGross price for quantities from 380 pcs - 1.31 EUR
Net price for quantities from 1425 pcs - 1.00 EURGross price for quantities from 1425 pcs - 1.20 EUR
Packaging method by the manufacturer:Tube = 95 pcs