+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4429YN

IC: driver; gate driver; DIP8; 6A; Ch: 1; 4.5÷18V; 1.6MHz

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4429YN
TME Symbol:
MIC4429YN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
DIP8
Output current
6A
Number of channels
1
Mounting
THT
Operating temperature
-40...125°C
Operating voltage
4.5...18V
Impulse rise time
35ns
Pulse fall time
35ns
Frequency
1.6MHz
Kind of package
tube
Kind of output
inverting
Manufacturer standard package
50pcs.
Gross weight0.527 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC4429YN
244 in TME stock
Net price for quantities from 1 pcs - 1.86 EURGross price for quantities from 1 pcs - 2.23 EUR
Net price for quantities from 5 pcs - 1.72 EURGross price for quantities from 5 pcs - 2.06 EUR
Net price for quantities from 10 pcs - 1.63 EURGross price for quantities from 10 pcs - 1.96 EUR
Net price for quantities from 25 pcs - 1.51 EURGross price for quantities from 25 pcs - 1.82 EUR
Net price for quantities from 50 pcs - 1.41 EURGross price for quantities from 50 pcs - 1.69 EUR
Net price for quantities from 100 pcs - 1.32 EURGross price for quantities from 100 pcs - 1.58 EUR
Net price for quantities from 250 pcs - 1.18 EURGross price for quantities from 250 pcs - 1.41 EUR
Net price for quantities from 500 pcs - 1.07 EURGross price for quantities from 500 pcs - 1.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs