+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4451YN

IC: driver; gate driver; DIP8; 12A; Ch: 1; 4.5÷18V; OUT: inverting

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4451YN
TME Symbol:
MIC4451YN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
DIP8
Output current
12A
Number of channels
1
Mounting
THT
Operating temperature
-40...85°C
Operating voltage
4.5...18V
Impulse rise time
20ns
Pulse fall time
24ns
Kind of package
tube
Kind of output
inverting
Manufacturer standard package
50pcs.
Gross weight0.497 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC4451YN
78 in TME stock
Net price for quantities from 1 pcs - 2.21 EURGross price for quantities from 1 pcs - 2.65 EUR
Net price for quantities from 3 pcs - 1.99 EURGross price for quantities from 3 pcs - 2.39 EUR
Net price for quantities from 10 pcs - 1.69 EURGross price for quantities from 10 pcs - 2.03 EUR
Net price for quantities from 50 pcs - 1.49 EURGross price for quantities from 50 pcs - 1.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs