+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4452YM

IC: driver; gate driver; SO8; 12A; Ch: 1; 4.5÷18V; 2MHz

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4452YM
TME Symbol:
MIC4452YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
SO8
Output current
12A
Number of channels
1
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
4.5...18V
Impulse rise time
50ns
Pulse fall time
60ns
Frequency
2MHz
Kind of package
tube
Kind of output
non-inverting
Manufacturer standard package
95pcs.
Gross weight0.081 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC4452YM
342 in TME stock
Net price for quantities from 1 pcs - 2.00 EURGross price for quantities from 1 pcs - 2.41 EUR
Net price for quantities from 5 pcs - 1.82 EURGross price for quantities from 5 pcs - 2.18 EUR
Net price for quantities from 25 pcs - 1.68 EURGross price for quantities from 25 pcs - 2.01 EUR
Net price for quantities from 95 pcs - 1.56 EURGross price for quantities from 95 pcs - 1.87 EUR
Net price for quantities from 190 pcs - 1.51 EURGross price for quantities from 190 pcs - 1.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs