+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC45212-2YMP-TR

IC: PMIC; Uin: 4.5÷26V; Uoper: 4.5÷26V; Uout: 800mV÷5.5V; QFN64; buck

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC45212-2YMP-TR
TME Symbol:
MIC45212-2YMP-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
4.5...26V
Operating voltage
4.5...26V
Output voltage
0.8...5.5V
Output current
14A
Mounting
SMD
Case
QFN64
Topology
buck
Operating temperature
-40...125°C
Efficiency
93%
Kind of package
reel, tape
Manufacturer standard package
500pcs.
Supply voltage
  • 4.5...26V
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC45212-2YMP-TR
0 in TME stock
Net price for quantities from 500 pcs - 6.20 EURGross price for quantities from 500 pcs - 7.44 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.