+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC45404YMP-TR

IC: PMIC; POL converter; Uin: 4.5÷19VDC; Uout: 0.7÷3.3VDC; QFN54

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC45404YMP-TR
TME Symbol:
MIC45404YMP-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
POL converter
Input voltage
4.5...19V DC
Output voltage
0.7...3.3V DC
Output current
5A
Frequency
360...880kHz
Mounting
SMD
Case
QFN54
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Efficiency
82%
Kind of package
reel, tape
Manufacturer standard package
500pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC45404YMP-TR
0 in TME stock
Net price for quantities from 1 pcs - 7.90 USDGross price for quantities from 1 pcs - 9.47 USD
Net price for quantities from 5 pcs - 6.94 USDGross price for quantities from 5 pcs - 8.32 USD
Net price for quantities from 25 pcs - 6.54 USDGross price for quantities from 25 pcs - 7.85 USD
Net price for quantities from 100 pcs - 5.99 USDGross price for quantities from 100 pcs - 7.18 USD
No. of pieces (Multiplicity: 1)