+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4574-5.0YN

IC: PMIC; Uin: 4÷24V; Uoper: 4÷24V; Uout: 5V; DIP8; buck; Usup: 4÷24V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4574-5.0YN
TME Symbol:
MIC4574-5.0YN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
4...24V
Operating voltage
4...24V
Output voltage
5V
Output current
0.5A
Frequency
200kHz
Mounting
THT
Case
DIP8
Topology
buck
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
50pcs.
Supply voltage
  • 4...24V
Gross weight0.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC4574-5.0YN
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 250.
Multiplicity: 50.
Net price for quantities from 250 pcs - 1.69 USDGross price for quantities from 250 pcs - 2.02 USD