+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4576-5.0WT

IC: PMIC; Uin: 4÷36V; Uoper: 4÷36V; Uout: 5V; TO220-5; buck; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4576-5.0WT
TME Symbol:
MIC4576-5.0WT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
4...36V
Operating voltage
4...36V
Output voltage
5V
Output current
3A
Frequency
200kHz
Mounting
THT
Case
TO220-5
Topology
buck
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
50pcs.
Supply voltage
  • 4...36V
Gross weight1.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC4576-5.0WT
0 in TME stock
Net price for quantities from 200 pcs - 3.25 USDGross price for quantities from 200 pcs - 3.90 USD
No. of pieces (Multiplicity: 50)