+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4604YM-TR

IC: driver; H-bridge; gate driver; SO8; 1A; Ch: 2; 5.5÷16V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4604YM-TR
TME Symbol:
MIC4604YM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
gate driver
Case
SO8
Output current
1A
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
5.5...16V
Impulse rise time
20ns
Pulse fall time
20ns
Kind of package
reel, tape
Kind of output
non-inverting
Manufacturer standard package
2500pcs.
Gross weight0.111 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC4604YM-TR
69 in TME stock
Net price for quantities from 1 pcs - 1.25 EURGross price for quantities from 1 pcs - 1.49 EUR
Net price for quantities from 10 pcs - 1.22 EURGross price for quantities from 10 pcs - 1.46 EUR
Net price for quantities from 25 pcs - 1.20 EURGross price for quantities from 25 pcs - 1.43 EUR
Net price for quantities from 100 pcs - 1.14 EURGross price for quantities from 100 pcs - 1.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.