+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4680-3.3YM-TR

IC: PMIC; Uin: 4÷34V; Uoper: 4÷34V; Uout: 3.3V; SOIC8; buck; 90%

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4680-3.3YM-TR
TME Symbol:
MIC4680-3.3YM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
4...34V
Operating voltage
4...34V
Output voltage
3.3V
Output current
1.3A
Frequency
200kHz
Mounting
SMD
Case
SOIC8
Topology
buck
Operating temperature
-40...125°C
Efficiency
90%
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 4...34V
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC4680-3.3YM-TR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 2.26 USDGross price for quantities from 2500 pcs - 2.71 USD