+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4680YM-TR

PMIC; DC/DC converter; Uin: 4÷34V; Uout: 1.23÷32.98V; 1.3A; SOIC8

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4680YM-TR
TME Symbol:
MIC4680YM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...34V
Output voltage
1.23...32.98V
Output current
1.3A
Case
SOIC8
Mounting
SMD
Frequency
200kHz
Topology
buck
Operating temperature
-40...125°C
Kind of package
reel, tape
Efficiency
90%
Manufacturer standard package
2500pcs.
Operating voltage
4...34V
Supply voltage
  • 4...34V
Gross weight0.099 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC4680YM-TR
0 in TME stock
Net price for quantities from 2500 pcs - 2.25 USDGross price for quantities from 2500 pcs - 2.69 USD
No. of pieces (Multiplicity: 2 500)