+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MIC4684YM

PMIC; DC/DC converter; Uin: 4÷30VDC; Uout: 1.25÷30VDC; 2A; SO8; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4684YM
TME Symbol:
MIC4684YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...30V DC
Output voltage
1.25...30V DC
Output current
2A
Case
SO8
Mounting
SMD
Frequency
200kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Integrated circuit features
shutdown mode control input
Manufacturer standard package
95pcs.
Gross weight0.081 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC4684YM
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.01 EURGross price for quantities from 1 pcs - 2.42 EUR
Net price for quantities from 5 pcs - 1.93 EURGross price for quantities from 5 pcs - 2.32 EUR
Packaging method by the manufacturer:Tube = 95 pcs