+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4685WR-TR

IC: PMIC; Uin: 4÷30V; Uoper: 4÷30V; Uout: 1.235÷28.2V; buck; 85%

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4685WR-TR
TME Symbol:
MIC4685WR-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
4...30V
Operating voltage
4...30V
Output voltage
1.235...28.2V
Output current
3A
Frequency
200kHz
Mounting
SMD
Topology
buck
Operating temperature
-40...125°C
Efficiency
85%
Kind of package
reel, tape
Manufacturer standard package
750pcs.
Supply voltage
  • 4...30V
Gross weight0.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC4685WR-TR
0 in TME stock
Net price for quantities from 750 pcs - 2.49 EURGross price for quantities from 750 pcs - 2.99 EUR
No. of pieces (Multiplicity: 750)