+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4690YM

PMIC; DC/DC converter; Uin: 4÷34VDC; Uout: 1.25÷30VDC; 1.3A; SO8

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4690YM
TME Symbol:
MIC4690YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...34V DC
Output voltage
1.25...30V DC
Output current
1.3A
Case
SO8
Mounting
SMD
Frequency
0.5MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Integrated circuit features
shutdown mode control input
Manufacturer standard package
95pcs.
Gross weight0.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC4690YM
0 in TME stock
No. of pieces (Multiple of: 190)
Minimum order quantity: 190.
Multiple of: 190.
Net price for quantities from 190 pcs - 1.72 GBPGross price for quantities from 190 pcs - 2.06 GBP