+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4721YMM

PMIC; DC/DC converter; Uin: 2.7÷5.5VDC; 1.5A; MSOP10; SMD; Ch: 1

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4721YMM
TME Symbol:
MIC4721YMM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...5.5V DC
Output current
1.5A
Case
MSOP10
Mounting
SMD
Frequency
1.8...2.2MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Duty cycle factor
0...100%
Manufacturer standard package
100pcs.
Gross weight0.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC4721YMM
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.61 GBPGross price for quantities from 1 pcs - 0.73 GBP
Net price for quantities from 10 pcs - 0.54 GBPGross price for quantities from 10 pcs - 0.65 GBP
Net price for quantities from 25 pcs - 0.51 GBPGross price for quantities from 25 pcs - 0.62 GBP
Net price for quantities from 100 pcs - 0.49 GBPGross price for quantities from 100 pcs - 0.58 GBP
Packaging method by the manufacturer:
Tube = 100 pcs