+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4744YTSE-TR

IC: PMIC; Uin: 2.9÷5.5V; Uout: 600mV÷5.5V; TSSOP16; buck; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4744YTSE-TR
TME Symbol:
MIC4744YTSE-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
2.9...5.5V
Output voltage
0.6...5.5V
Output current
2A
Frequency
4MHz
Mounting
SMD
Case
TSSOP16
Topology
buck
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 2.9...5.5V
Gross weight0.075 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC4744YTSE-TR
0 in TME stock
Net price for quantities from 2500 pcs - 1.01 EURGross price for quantities from 2500 pcs - 1.21 EUR
No. of pieces (Multiplicity: 2 500)