+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4782YML-TR

PMIC; DC/DC converter; Uin: 3÷6V; Uout: 600mV÷6V; 2A; VQFN16; SMD

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4782YML-TR
TME Symbol:
MIC4782YML-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...6V
Output voltage
0.6...6V
Output current
2A
Case
VQFN16
Mounting
SMD
Frequency
1.8MHz
Topology
buck
Operating temperature
-20...125°C
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Operating voltage
3...6V
Output current 2
2A
Supply voltage
  • 3...6V
Gross weight0.049 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC4782YML-TR
0 in TME stock
Net price for quantities from 5000 pcs - 1.02 EURGross price for quantities from 5000 pcs - 1.23 EUR
No. of pieces (Multiplicity: 5 000)