+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MIC4801YM

IC: driver; LED driver; SO8; 600mA; 0÷5.5V; Ch: 1; 3÷5.5VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4801YM
TME Symbol:
MIC4801YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SO8
Output current
0.6A
Output voltage
0...5.5V
Number of channels
1
Mounting
SMD
Kind of package
tube
Manufacturer standard package
95pcs.
Supply voltage
  • 3...5.5V DC
Gross weight0.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
MIC4801YM
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 25 pcs - 0.81 USDGross price for quantities from 25 pcs - 0.98 USD
Net price for quantities from 95 pcs - 0.77 USDGross price for quantities from 95 pcs - 0.93 USD
Packaging method by the manufacturer:
Tube = 95 pcs