+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4812YMME-TR

IC: driver; MSOP10; Ch: 6; PWM; Uoper: 3÷5.5V; Uin: 3÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4812YMME-TR
TME Symbol:
MIC4812YMME-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Case
MSOP10
Number of channels
6
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
3...5.5V
Input voltage
3...5.5V
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 3...5.5V
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
MIC4812YMME-TR
0 in TME stock
Net price for quantities from 2500 pcs - 1.01 USDGross price for quantities from 2500 pcs - 1.22 USD
No. of pieces (Multiplicity: 2 500)