+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4827YMM-TR

IC: driver; EL lamp driver; MSOP8; Uoper: 1.8÷5.5V; 60Hz÷1kHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4827YMM-TR
TME Symbol:
MIC4827YMM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
EL lamp driver
Case
MSOP8
DC supply current
21µA
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
1.8...5.5V
Frequency
60Hz...1kHz
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 1.8...5.5V
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC4827YMM-TR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 1.28 EURGross price for quantities from 2500 pcs - 1.54 EUR